econ connect PZ20AB IC socket 20 pins Precision contacts Standard Tube

MPN
PZ20AB
Brand
econ connect
EAN-13
2050007355526
Order Code
16-2492
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.572
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 803 in stock

Econ Connect PZ20AB is an IC socket designed for accommodating integrated circuits with 20 precision contacts. This standard component socket supports the secure and reliable installation of microchips in a variety of electronic projects, thanks to its durable build and standardised configuration. The PZ20AB is typically utilised in prototyping and circuit design, where flexibility in swapping integrated circuits is essential. Its tube packaging facilitates safe transportation and handling, making it a practical choice for engineers looking to streamline the development and assembly of electronic devices.
Number of Positions 20
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
Material Copper alloy, gold plated
Max. temperature 105°C
Maximum Temperature 105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Number of pins 20
Type IC socket

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot