econ connect PLCC32 PLCC socket Contact spacing 2.54 mm 32 pins 1 piece standard

MPN
PLCC32
Brand
econ connect
EAN-13
2050002928497
Order Code
16-2484
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
5+ £0.978
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

Econ connect PLCC32 socket offers an essential solution for engineers working with PLCC integrated circuits, featuring a standardised pin configuration with a contact spacing of 2.54 mm and accommodating 32 pins. This IC socket is designed to provide a secure and reliable connection for IC components, making it suitable for tasks that require frequent insertion and removal of integrated circuits, such as prototyping and experimentation in electronic design. The socket's precise construction ensures optimal contact integrity and longevity, thereby enhancing electrical performance and reliability in circuits. Common engineering applications include use in development boards, testing environments, and circuit repairs, where maintaining the integrity of over-moulded lead chip carriers is critical. Its compatibility with standard PLCCs makes it a versatile component in various electronic applications, supporting engineers in maintaining efficient and adaptable workflows.
Number of Positions 32
Pitch 2.54mm
Content 1
Cross Section 2.54mm
Dimensions (L x W) 20.54 mm x 18.04 mm
Length 20.54mm
Material PBT
Max. temperature 85°C
Maximum Temperature 85°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Number of pins 32
Type PLCC socket
Width 18.04mm

Reviews

Be the first to submit a review

Trustpilot