econ connect PH15 D-Sub Housing 15 pins Plastic 180° Grey 1pc

Image Representative of Range

econ connect PH15 D-Sub Housing 15 pins Plastic 180° Grey 1pc

MPN
PH15
Brand
econ connect
EAN-13
2050002975736
Order Code
02-7501
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.444
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

The econ connect PH15 D-SUB housing is made of grey plastic and supports 15 pins at a 180° orientation. Typically used for securing and protecting D-sub connectors, this housing is suitable for various electronic and communication applications. It is designed to ensure a dependable connection in both industrial and consumer settings.
Type D-SUB housing
Orientation 180°
Number of Contacts 15
Material Plastic
Cable diameter (details) 9.9mm
Colour Grey
Number of pins 15
Shielded No

Reviews

Be the first to submit a review

Trustpilot