econ connect PH15 D-Sub Housing 15 pins Plastic 180° Grey 1pc |
02-7501
|
|
Despatched within 4 working days - 101 in stock
|
10+ £0.444
Price per unit Ex VAT
|
Plastic |
9.9mm |
Grey |
|
No |
D-SUB housing |
180° |
15 |
15 |
econ connect PH15DT D-Sub Housing 15 pins ABS 180° Black 1pc |
02-7502
|
|
Despatched within 4 working days - 265 in stock
|
20+ £0.325
Price per unit Ex VAT
|
ABS |
10mm |
Black |
With snap closure. |
No |
D-SUB housing |
180° |
15 |
15 |
econ connect PH15DTMR D-Sub Housing 15 Pin ABS 180° Metal 1pc |
02-7503
|
|
|
10+ £0.760
Price per unit Ex VAT
|
ABS |
10mm |
Metal |
With snap-lock, long knurled screws |
Yes |
D-SUB housing |
180° |
15 |
15 |
econ connect PH15L D-Sub Housing 15 pins Plastic Grey 180° 1pc |
02-7504
|
|
Despatched within 4 working days - 79 in stock
|
10+ £0.594
Price per unit Ex VAT
|
Plastic |
9.80mm |
Grey |
Long knurled screws |
No |
D-SUB housing |
180° |
15 |
15 |
econ connect PH15LM D-Sub Housing 15 pins Plastic 180° Metal 1pc |
02-7505
|
|
Despatched within 4 working days - 900 in stock
|
5+ £0.977
| 5+ |
£0.977 |
| 10+ |
£0.902 |
| 100+ |
£0.834 |
| 500+ |
£0.780 |
Price per unit Ex VAT
|
Plastic |
9.80mm |
Metal |
Long knurled screws |
Yes |
D-SUB housing |
180° |
15 |
15 |
econ connect PH15LMS D-Sub Housing 15 pins Plastic 180° Metal 1pc |
02-7506
|
|
|
3+ £1.42
Price per unit Ex VAT
|
Plastic |
10mm |
Metal |
Long knurled screws |
Yes |
D-SUB housing |
180° |
15 |
15 |
econ connect PH15LS D-Sub Housing 15 pins Plastic 180° Black 1pc |
02-7507
|
|
Despatched within 4 working days - 67 in stock
|
5+ £0.741
Price per unit Ex VAT
|
Plastic |
10mm |
Black |
Long knurled screws |
No |
D-SUB housing |
180° |
15 |
15 |
econ connect PH15M D-Sub Housing 15 pins Plastic Metal 180° 1pc |
02-7508
|
|
Despatched within 4 working days - 177 in stock
|
5+ £0.875
Price per unit Ex VAT
|
Plastic |
10mm |
Metal |
|
Yes |
D-SUB housing |
180° |
15 |
15 |
econ connect PH15SW D-Sub Housing 15 pins Plastic 180° Black 1pc |
02-7509
|
|
Despatched within 4 working days - 195 in stock
|
10+ £0.433
Price per unit Ex VAT
|
Plastic |
9.9mm |
Black |
|
No |
D-SUB housing |
180° |
15 |
15 |
econ connect PH15V11 D-Sub Housing 15 pins diecast zinc 180° metal |
02-7510
|
|
Despatched within 4 working days - 190 in stock
|
3+ £1.87
Price per unit Ex VAT
|
Diecast zinc |
10mm |
Metal |
|
Yes |
D-SUB housing |
180° |
15 |
15 |
econ connect PH15VL D-Sub Housing 15 pins Diecast zinc 1pc |
02-7511
|
|
|
2+ £2.44
Price per unit Ex VAT
|
Diecast zinc |
10mm |
Metal |
Long knurled screws |
Yes |
D-SUB housing |
180° |
15 |
15 |