econ connect PCB Pins Pin strip (standard) 614520

The parts group includes econ connect pin strips with a spacing of 5.08mm, typically comprising four pins, suitable for various electronic applications.
Description Image Product Buy Pricing (Ex VAT) Connector orientation Connector Type Dimensions Height Maximum Temperature Nominal Current Width Type Number of Positions Number of Rows Board contact surface Case Material Colour Connection Connector contact surface Connector System Contact Material Cross Section Min. temperature Nominal Voltage
econ connect FK05PN Pin Strip 4 pins 5.08mm spacing Bulk 1pc
econ connect FK05PN Pin Strip 4 pins 5.08mm spacing Bulk 1pc
Standard range
Order code: 02-7225
MPN: FK05PN

Despatched within 4 working days - 2 in stock
20+ £0.357
Price per unit Ex VAT
Perpendicular (to the PCB) Pin strip, straight (W x H) 8.5 mm x 10.5 mm 10.5mm 90°C 7A 8.5mm Pin strip (standard) 4 1 Tin plated Nylon (NL) White Solder pins Tin plated wire-to-board Brass 5.08mm -25°C 250V
econ connect FK05PW Pin Strip 4 pins 5.08mm spacing 1pc bulk
econ connect FK05PW Pin Strip 4 pins 5.08mm spacing 1pc bulk
Order code: 02-7226
MPN: FK05PW
10+ £0.408
Price per unit Ex VAT
Parallel (to the PCB) Pin strip, right angle (W x H) 8.3 mm x 12 mm 12mm 85°C 5A 8.3mm Pin strip (standard) 4 1 Tin plated Nylon (NL) White Solder pins Tin plated wire-to-board Brass 5.08mm -25°C 250V

Trustpilot