econ connect FK05PW Pin Strip 4 pins 5.08mm spacing 1pc bulk

Order Code:

02-7226

Brand: econ connect MPN: FK05PW EAN-13: 2050009089610
Qty Unit Price (Ex VAT)
10+ £0.403
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
5 in stock, despatched in 4 working days

The econ connect FK05PW pin strip (standard) features four pins with a contact spacing of 5.08 mm. As a versatile component, it is suitable for use in circuit board interconnections and electrical assemblies. This single-piece component is ideal for bulk applications.
Type Pin strip (standard)
Number of Positions 4
Number of Rows 1
Board contact surface Tin plated
Case Material Nylon (NL)
Colour White
Connection Solder pins
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Brass
Cross Section 5.08mm
Dimensions (W x H) 8.3 mm x 12 mm
Height 12mm
Max. temperature 85°C
Min. temperature -25°C
Nominal Current 5A
Nominal Voltage 250V
Packaging Type Bulk
Pin shape Square
Pins per row 4
Width 8.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot