econ connect FK05PN Pin Strip 4 pins 5.08mm spacing Bulk 1pc

MPN
FK05PN
Brand
econ connect
EAN-13
2050009089603
Order Code
02-7225
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
20+ £0.357
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The econ connect FK05PN pin strip (standard) features a total of 4 pins with a contact spacing of 5.08 mm. It is commonly used in electronic projects for creating connections on printed circuit boards. Manufactured by econ connect, this component is ideal for prototyping and DIY electronics.
Type Pin strip (standard)
Number of Positions 4
Number of Rows 1
Board contact surface Tin plated
Case Material Nylon (NL)
Colour White
Connection Solder pins
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 5.08mm
Dimensions (W x H) 8.5 mm x 10.5 mm
Height 10.5mm
Maximum Temperature 90°C
Min. temperature -25°C
Nominal Current 7A
Nominal Voltage 250V
Packaging Type Bulk
Pin shape Square
Pins per row 4
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot