econ connect PCB Pins Pin strip (precision) 614495

The econ connect pin strips are precision-engineered components featuring a single row configuration, available in varying pin counts to accommodate diverse electronic connectivity requirements.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Dimensions Length Pins per row Type Number of Rows Case Material Colour Connection Connector orientation Connector Type Contact Material Contact surface Cross Section Height Industrial packaging Maximum Temperature Min. temperature Nominal Current Nominal Voltage
econ connect PAKSN20G2 Pin Strip 1 row 20 pins precision 1pc
econ connect PAKSN20G2 Pin Strip 1 row 20 pins precision 1pc
Standard range
Order code: 02-7493
MPN: PAKSN20G2

Despatched within 4 working days - 95 in stock
5+ £0.990
Price per unit Ex VAT
20 (L x W x H) 50.80 x 11.96 x 2.54 mm 50.80mm 20 Pin strip (precision) 1 PBT Black Print Perpendicular (to the PCB) Pin strip, straight Copper alloy Gold plated 2.54mm 2.54mm No +105°C -40°C 3A 500V AC
econ connect PAKSN32G2 Pin Strip 1 row 32 pins precision 1pc
econ connect PAKSN32G2 Pin Strip 1 row 32 pins precision 1pc
Standard range
Order code: 02-7494
MPN: PAKSN32G2

Despatched within 4 working days - 311 in stock
3+ £1.61
Price per unit Ex VAT
32 (L x W x H) 81.28 x 11.96 x 2.54 mm 81.28mm 32 Pin strip (precision) 1 PBT Black Print Perpendicular (to the PCB) Pin strip, straight Copper alloy Gold plated 2.54mm 2.54mm No +105°C -40°C 3A 500V AC

Trustpilot