econ connect PAKSN32G2 Pin Strip 1 row 32 pins precision 1pc

Image Representative of Range

econ connect PAKSN32G2 Pin Strip 1 row 32 pins precision 1pc

Order Code:

02-7494

Brand: econ connect MPN: PAKSN32G2 EAN-13: 2050002926271
Qty Unit Price (Ex VAT)
3+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
315 in stock, despatched in 4 working days

The econ connect Pin Strip (precision), model PAKSN32G2, is manufactured with a single row containing 32 pins. It is designed for precision electronic applications, ensuring reliable connectivity. This component is ideal for use in circuit board assemblies and electronic prototyping.
Type Pin strip (precision)
Number of Positions 32
Number of Rows 1
Case Material PBT
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 81.28 x 11.96 x 2.54 mm
Height 2.54mm
Industrial packaging No
Length 81.28mm
Max. temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 500V AC
Pin length (PCB) 3.96mm
Pin length (receptacle) 3mm
Pin shape Circular
Pins per row 32
Separable No
Width 11.96mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot