econ connect PAKSN20G2 Pin Strip 1 row 20 pins precision 1pc

Image Representative of Range

econ connect PAKSN20G2 Pin Strip 1 row 20 pins precision 1pc

Order Code:

02-7493

Brand: econ connect MPN: PAKSN20G2 EAN-13: 2050002926257
Qty Unit Price (Ex VAT)
5+ £0.978
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
307 in stock, despatched in 4 working days

The econ connect Pin Strip (precision) PAKSN20G2 features one row of 20 precision pins, ensuring reliable electrical connections. Manufactured by econ connect, this component is ideal for use in circuit board connectors and prototyping applications. Its precise engineering makes it suitable for high-density electronic projects.
Type Pin strip (precision)
Number of Positions 20
Number of Rows 1
Case Material PBT
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 50.80 x 11.96 x 2.54 mm
Height 2.54mm
Industrial packaging No
Length 50.80mm
Max. temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 500V AC
Pin length (PCB) 3.96mm
Pin length (receptacle) 3mm
Pin shape Circular
Pins per row 20
Separable No
Width 11.96mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot