econ connect MUB2B5SMD Mini USB Socket horizontal mount 1 Port 1pc

Image Representative of Range

econ connect MUB2B5SMD Mini USB Socket horizontal mount 1 Port 1pc

MPN
MUB2B5SMD
Brand
econ connect
EAN-13
2050002980662
Order Code
02-7468
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 494 in stock

The econ connect Mounted socket Mini USB Socket MUB2B5SMD features a horizontal mount design and one port. It is ideal for compact electronic devices requiring reliable USB connectivity. Typical applications include smartphones, tablets, and portable gadgets.
Type 1 Port
Gender Socket
No. of Contacts 5
Mounting Direction Horizontal
Case Material Brass nickel plated
Connection SMT
Connector standard USB 2.0
Connector Type Socket, horizontal mount
Contact Material Phosphor bronze gold plated
Factory colour Black
Material (details) LCP
Misc Attribute 2 1 Port
Nominal current (details) 1A
Nominal voltage (details) 30V
Pins 5
Temperature Range -55 - +105°C

Reviews

Be the first to submit a review

Trustpilot