econ connect MUB1B5W contact Socket horizontal mount 1 port 1pc

Image Representative of Range

econ connect MUB1B5W contact Socket horizontal mount 1 port 1pc

MPN
MUB1B5W
Brand
econ connect
EAN-13
2050002984325
Order Code
02-7467
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.724
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 458 in stock

econ connect manufactures the MUB1B5W contact socket, designed for horizontal mounting with a single port. This part is ideal for secure and reliable electrical connections in various electronics applications. Its compact design makes it suitable for use in tight spaces within electronic devices.
Type 1 Port
Gender Socket
Mounting Direction Horizontal
Case Material Brass nickel plated
Connection Solder pins
Connector standard USB 2.0
Connector Type Socket, horizontal mount
Contact Material Phosphor bronze gold plated
Factory colour Black
Material (details) Nylon
Misc Attribute 2 1 Port
Nominal current (details) 1A
Nominal voltage (details) 30V
Pins 5
Temperature Range -55 - +85°C

Reviews

Be the first to submit a review

Trustpilot