econ connect MUB1B5SMD contact Socket horizontal mount 1 port 1pc

Image Representative of Range

econ connect MUB1B5SMD contact Socket horizontal mount 1 port 1pc

MPN
MUB1B5SMD
Brand
econ connect
EAN-13
2050002984240
Order Code
02-7466
Country of Origin
Taiwan
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £0.880
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 311 in stock

The MUB1B5SMD contact socket by econ connect is designed for horizontal mounting and features a single port. It is ideal for compact electrical connections in consumer electronics and industrial equipment. The robust design ensures reliable performance for various electronic applications.
Type 1 Port
Gender Socket
Mounting Direction Horizontal
Case Material Brass nickel plated
Connection SMT
Connector standard USB 2.0
Connector Type Socket, horizontal mount
Contact Material Phosphor bronze gold plated
Factory colour Black
Material (details) LCP
Misc Attribute 2 1 Port
Nominal current (details) 1A
Nominal voltage (details) 30V
Pins 5
Temperature Range -55 - +105°C

Reviews

Be the first to submit a review

Trustpilot