econ connect MICUB5BBS Micro USB Socket horizontal mount 1 port

Image Representative of Range

econ connect MICUB5BBS Micro USB Socket horizontal mount 1 port

MPN
MICUB5BBS
Brand
econ connect
EAN-13
2050002980242
Order Code
02-7419
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.977
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 340 in stock

econ connect manufactures the MICUB5BBS, a mounted socket Micro USB socket designed for horizontal mounting. This component features one port and is typically used in electronic projects requiring a stable Micro USB connection. It's ideal for applications in custom electronics, mobile device repair, and prototype development.
Type 1 Port
Gender Socket
No. of Contacts 5
Mounting Direction Horizontal
Connection SMT
Connector standard USB 2.0
Connector Type Socket, horizontal mount
Contact Material Copper alloy gold plated
Factory colour Black
Material (details) LCP
Misc Attribute 2 1 Port
Nominal current (details) 1A
Pins 5
Temperature Range -25 - +85°C

Reviews

Be the first to submit a review

Trustpilot