econ connect KL4X014FARB50 Strand 4x0.14mm² 50m Blue/Yellow/Red/Green

MPN
KL4X014FARB50
Brand
econ connect
EAN-13
2050009091651
Order Code
02-7367
Country of Origin
China
View Full Product Range (14)

Discontinued


The econ connect KL4X014FARB50 is a low voltage wiring braid available in blue, yellow, red, and green, with a cross-section of 4 x 0.14 mm². This 50 m strand is ideal for internal and switchboard wiring applications. It is typically used for low voltage leads and feeder wires.
Conductor Cross Section 0.14mm²
Number of Cores 4
Insulation Material Copper
Length 50m
Type Strand
Core layout 4 x 18 x 0,1 mm
Height 1.3mm
Max. length sold by the metre 50m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No
Width 5.2mm

Trustpilot