econ connect KL3X014RTSWGN50 Strand 3x0.14mm² 50m Red/Black/Green

MPN
KL3X014RTSWGN50
Brand
econ connect
EAN-13
2050009091590
Order Code
02-7365
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £31.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

econ connect manufactures the KL3X014RTSWGN50 Strand, a 50-metre length of wiring braid consisting of three strands of 0.14 mm² in red, black, and green. This low voltage feeder wire is ideal for internal switchboard wiring and other low voltage applications. Its durable construction makes it suitable for various wiring projects that require flexibility and reliability.
Colour Red, Black, Green
Conductor Cross Section 0.14mm²
Number of Cores 3
Insulation Material Copper
Length 50m
Type Strand
Core layout 3 x 18 x 0,1 mm
Height 1.3mm
Max. length sold by the metre 50m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No
Width 3.9mm

Reviews

Be the first to submit a review

Trustpilot