econ connect KL3X014RTSWGN5 Strand 3x0.14mm² RGB 5m

MPN
KL3X014RTSWGN5
Brand
econ connect
EAN-13
2050009091637
Order Code
02-7364
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The econ connect KL3X014RTSWGN5 consists of a braid wire with three strands, each measuring 0.14 mm², in red, black, and green, and has a length of 5 metres. This low voltage wiring is ideal for internal switchboard connections and low voltage feeder applications. Manufactured by econ connect, it is particularly suited for use in low voltage internal wiring applications.
Colour Red, Black, Green
Conductor Cross Section 0.14mm²
Number of Cores 3
Insulation Material Copper
Length 5m
Type Strand
Core layout 3 x 18 x 0,1 mm
Height 1.3mm
Max. length sold by the metre 5m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No
Width 3.9mm

Reviews

Be the first to submit a review

Trustpilot