Christmas Opening Hours and Delivery Dates here

econ connect KL3X014HBRSWDBR50 Strand 3x0.14mm² Light Brown Dark Brown 50m

Order Code:

02-7362

Brand: econ connect MPN: KL3X014HBRSWDBR50 EAN-13: 2050009091583

Discontinued


The econ connect KL3X014HBRSWDBR50 Strand features three strands of 0.14 mm² wire in light brown, black, and dark brown colours, and comes in a 50-metre length. This low voltage wiring is suitable for internal wiring and switchboard applications. It is typically used for low voltage leads and feeder wires.
Conductor Cross Section 0.14mm²
Number of Cores 3
Insulation Material Copper
Length 50m
Type Strand
Core layout 3 x 18 x 0,1 mm
Height 1.3mm
Max. length sold by the metre 50m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No
Width 3.9mm

Trustpilot