econ connect KL3X014HBRSWDBR5 Strand 3x0.14mm² Light/Dark Brown 5m

MPN
KL3X014HBRSWDBR5
Brand
econ connect
EAN-13
2050009091620
Order Code
02-7361
Country of Origin
China
View Full Product Range (14)

Discontinued


The econ connect KL3X014HBRSWDBR5 Strand is a 5-metre long, low voltage wire available in light brown, black, and dark brown. It features a braid design with 3 x 0.14 mm² strands, suitable for internal and switchboard wiring. Typical applications include low voltage leads and feeder wires.
Conductor Cross Section 0.14mm²
Number of Cores 3
Insulation Material Copper
Length 5m
Type Strand
Core layout 3 x 18 x 0,1 mm
Height 1.3mm
Max. length sold by the metre 5m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No
Width 3.9mm

Trustpilot