econ connect KL3X014HBRSWDBR25 Strand Cable 3x0.14mm² 25m Light/Dark Brown

Order Code:

02-7360

Brand: econ connect MPN: KL3X014HBRSWDBR25 EAN-13: 2050009091545

Discontinued


The econ connect KL3X014HBRSWDBR25 is a braid wire featuring three strands of 0.14 mm² in light brown, black, and dark brown colours, with a length of 25 metres. This low voltage wiring is typically used in internal or switchboard wiring applications. It is particularly suited for use as low voltage leads or feeder wires.
Conductor Cross Section 0.14mm²
Number of Cores 3
Insulation Material Copper
Length 25m
Type Strand
Core layout 3 x 18 x 0,1 mm
Height 1.3mm
Max. length sold by the metre 25m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No
Width 3.9mm

Trustpilot