econ connect KL3X014GEWSGN50 Strand 3x0.14mm² Yellow/White/Green 50m

MPN
KL3X014GEWSGN50
Brand
econ connect
EAN-13
2050009091576
Order Code
02-7359
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £31.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The econ connect KL3X014GEWSGN50 is a 50 m wiring braid comprising strands of yellow, white, and green wires each with a cross-section of 0.14 mm². This low voltage feeder wire is ideal for internal and switchboard wiring applications. Manufacturer econ connect offers this product for stable and reliable low voltage connections.
Colour Yellow, White, Green
Conductor Cross Section 0.14mm²
Number of Cores 3
Insulation Material Copper
Length 50m
Type Strand
Core layout 3 x 18 x 0,1 mm
Height 1.3mm
Max. length sold by the metre 50m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No
Width 3.9mm

Reviews

Be the first to submit a review

Trustpilot