econ connect KL3X014GEWSGN25 Strand 3x0.14mm² Yellow/White/Green 25m

Order Code:

02-7357

Brand: econ connect MPN: KL3X014GEWSGN25 EAN-13: 2050009091538
Qty Unit Price (Ex VAT)
1+ £16.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The econ connect KL3X014GEWSGN25 Strand is a low voltage wire with a cross-section of 3 x 0.14 mm², available in yellow, white, and green colours, and measures 25 metres in length. This wiring braid is ideal for internal wiring and switchboard applications. It offers reliable conductivity for low voltage feeder lines.
Insulation Material Copper
Type Strand
Conductor Cross-section 0.14mm²
Core layout 3 x 18 x 0,1 mm
Height 1.3mm
Max. length sold by the metre 25m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Number of leads 3
Sold by Metre No
Width 3.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot