econ connect KL3X014BLBLGE50 Strand 3x0.14mm² Blue/Yellow 50m

Order Code:

02-7356

Brand: econ connect MPN: KL3X014BLBLGE50 EAN-13: 2050009091569

Discontinued


The econ connect KL3X014BLBLGE50 is a blue and yellow wiring braid composed of 3 strands, each 0.14 mm² in size, and is available in a 50-metre length. This product is ideal for internal wiring, switchboard wiring, and low-voltage applications. Its robust construction makes it suitable for use as low voltage leads or feeder wires within electrical systems.
Insulation Material Copper
Type Strand
Conductor Cross-section 0.14mm²
Core layout 3 x 18 x 0,1 mm
Height 1.3mm
Max. length sold by the metre 50m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Number of leads 3
Sold by Metre No
Width 3.9mm

Trustpilot