econ connect KL3X014BLBLGE5 Strand 3x0.14mm² Blue/Yellow 5m

MPN
KL3X014BLBLGE5
Brand
econ connect
EAN-13
2050009091606
Order Code
02-7355
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The econ connect KL3X014BLBLGE5 Strand is a 5-meter long wiring braid with a cross-section of 3 x 0.14 mm², featuring blue and yellow colours. It is ideal for internal, switchboard, and low voltage wiring applications. This braid wire is suitable for crafting low voltage leads and feeder wires.
Colour Blue, Blue, Yellow
Conductor Cross Section 0.14mm²
Number of Cores 3
Insulation Material Copper
Length 5m
Type Strand
Core layout 3 x 18 x 0,1 mm
Height 1.3mm
Max. length sold by the metre 5m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No
Width 3.9mm

Reviews

Be the first to submit a review

Trustpilot