econ connect KL03L100 Copper Wire 0.3mm 100m Enamel-coated

MPN
KL03L100
Brand
econ connect
EAN-13
2050009084592
Order Code
02-7348
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Outside diameter (incl. coating):

    0.2mm 0.3mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The econ connect KL03L100 enamel-coated copper wire has an outside diameter of 0.3 mm and comes in a length of 100 metres. This thin, insulated wire is ideal for use in inductive coil applications, transformers, and other electrical projects. Its enamel coating provides durability and protection, making it suitable for various technical and industrial uses.
Number of Cores 1
Insulation Material Copper
Length 100m
Type Enamel-coated copper wire
Max. length sold by the metre 100m
Outside diameter (incl. coating) 0.3mm
Sold by Metre No
Surface Coated

Reviews

Be the first to submit a review

Trustpilot