econ connect KL02L100 Copper Wire 0.2mm dia. enamel-coated 100m

MPN
KL02L100
Brand
econ connect
EAN-13
2050009090173
Order Code
02-7347
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Outside diameter (incl. coating):

    0.2mm 0.3mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The econ connect KL02L100 enamel-coated copper wire has an outside diameter of 0.2 mm and is 100 metres long, providing a thin and flexible option for various uses. This enamelled wire is often used in applications such as transformer windings and inductive coils, where high conductivity and insulation are required. The enamel coating ensures durability and protection against short circuits.
Number of Cores 1
Insulation Material Copper
Length 100m
Type Enamel-coated copper wire
Max. length sold by the metre 100m
Outside diameter (incl. coating) 0.2mm
Sold by Metre No
Surface Coated

Reviews

Be the first to submit a review

Trustpilot