econ connect KD06VZ10 Jumper Wire 0.3 mm² 10 m durable connection

MPN
KD06VZ10
Brand
econ connect
EAN-13
2050009090371
Order Code
02-7297
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The econ connect KD06VZ10 jumper wire features a 1 x 0.3 mm² cross-section and is 10 m in length. This wiring braid is ideal for internal and switchboard wiring applications. Its robust design ensures reliable electrical connections for various professional projects.
Conductor Cross Section 0.3mm²
Number of Cores 1
Insulation Material Copper
Length 10m
Type Jumper wire
Cable Diameter 0.6mm
Core layout 1 x 0.6 mm
Max. length sold by the metre 10m
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot