econ connect KD05WS10 Jumper Wire 1x0.2 mm² white 10 m

MPN
KD05WS10
Brand
econ connect
EAN-13
2050009090357
Order Code
02-7295
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £2.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The econ connect KD05WS10 Jumper Wire features a 1 x 0.2 mm² braid and comes in a white colour with a length of 10 metres. This wiring braid is ideal for internal and switchboard wiring applications. It provides reliable jumper connections in various electrical setups.
Colour White
Conductor Cross Section 0.20mm²
Number of Cores 1
Insulation Material Copper
Length 10m
Type Jumper wire
Cable Diameter 1mm
Core layout 1 x 0.5 mm
Max. length sold by the metre 10m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot