econ connect KD05SW10 Jumper Wire 0.2 mm² black 10 m

MPN
KD05SW10
Brand
econ connect
EAN-13
2050009090340
Order Code
02-7293
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £2.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

The econ connect KD05SW10 is a jumper wire featuring a 1 x 0.2 mm² cross-section in black, and a length of 10 meters. This wiring braid is ideal for internal and switchboard wiring applications. It's specifically designed for reliable and efficient electrical connections in various systems.
Colour Black
Conductor Cross Section 0.20mm²
Number of Cores 1
Insulation Material Copper
Length 10m
Type Jumper wire
Cable Diameter 1mm
Core layout 1 x 0.5 mm
Max. length sold by the metre 10m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot