econ connect KD05RT100 Jumper Wire 1x0.2 mm² Red 100 m

MPN
KD05RT100
Brand
econ connect
EAN-13
2050009090241
Order Code
02-7292
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £20.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The econ connect KD05RT100 jumper wire is a 100-metre, red, 1 x 0.2 mm² flexible wire, ideal for internal and switchboard wiring applications. Manufactured by econ connect, this braid wire offers high durability and reliable performance. It is commonly used in electrical setups requiring efficient jumper connections.
Colour Red
Conductor Cross Section 0.20mm²
Number of Cores 1
Insulation Material Copper
Length 100m
Type Jumper wire
Cable Diameter 1mm
Core layout 1 x 0.5 mm
Max. length sold by the metre 100m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot