econ connect KD05GR100 Jumper Wire 1x0.2mm² grey 100m

MPN
KD05GR100
Brand
econ connect
EAN-13
2050009090234
Order Code
02-7289
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £20.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The econ connect KD05GR100 jumper wire is a grey 100 m length braid wire with a cross-section of 1 x 0.2 mm². It is ideal for internal and switchboard wiring applications, providing reliable connections. This product is designed for ease of use in various electrical installations.
Colour Grey
Conductor Cross Section 0.20mm²
Number of Cores 1
Insulation Material Copper
Length 100m
Type Jumper wire
Cable Diameter 1mm
Core layout 1 x 0.5 mm
Max. length sold by the metre 100m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot