econ connect KD05GN10 Jumper Wire 1x0.2mm² Green 10m

MPN
KD05GN10
Brand
econ connect
EAN-13
2050009090302
Order Code
02-7286
Country of Origin
China
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The econ connect KD05GN10 Jumper wire is a durable wiring solution featuring a 1 x 0.2 mm² green braid suitable for versatile electrical setups. With a length of 10 metres, it is ideal for both internal and switchboard wiring applications. Its robust construction makes it perfect for efficient and reliable connections.
Colour Green
Conductor Cross Section 0.20mm²
Number of Cores 1
Insulation Material Copper
Length 10m
Type Jumper wire
Cable Diameter 1mm
Core layout 1 x 0.5 mm
Max. length sold by the metre 10m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot