econ connect KD05GE100 Jumper Wire Yellow 1 x 0.2 mm² 100m

MPN
KD05GE100
Brand
econ connect
EAN-13
2050009090210
Order Code
02-7285
Country of Origin
China
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £20.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

econ connect's KD05GE100 is a yellow jumper wire with a cross-section of 1 x 0.2 mm² and a length of 100 metres. This wiring braid is typically used for internal and switchboard wiring applications. It is a versatile solution for efficient electrical connectivity tasks.
Colour Yellow
Conductor Cross Section 0.20mm²
Number of Cores 1
Insulation Material Copper
Length 100m
Type Jumper wire
Cable Diameter 1mm
Core layout 1 x 0.5 mm
Max. length sold by the metre 100m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot