econ connect KD05GE10 Jumper Wire 1x0.2mm² Yellow 10m

MPN
KD05GE10
Brand
econ connect
EAN-13
2050009090296
Order Code
02-7284
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £2.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The econ connect KD05GE10 jumper wire is a yellow, 1 x 0.2 mm² wire with a length of 10 metres. It is suitable for internal and switchboard wiring applications. This versatile wiring braid is ideal for precise and reliable connections.
Colour Yellow
Conductor Cross Section 0.20mm²
Number of Cores 1
Insulation Material Copper
Length 10m
Type Jumper wire
Cable Diameter 1mm
Core layout 1 x 0.5 mm
Max. length sold by the metre 10m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot