econ connect KD05BL10 Jumper Wire 10m blue 1x0.2mm²

MPN
KD05BL10
Brand
econ connect
EAN-13
2050009090272
Order Code
02-7280
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £2.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The econ connect KD05BL10 jumper wire is a blue wiring braid with a cross-section of 1 x 0.2 mm² and a length of 10 metres. It is designed for internal and switchboard wiring applications. This durable jumper wire is suitable for various electrical and electronic connections.
Colour Blue
Conductor Cross Section 0.20mm²
Number of Cores 1
Insulation Material Copper
Length 10m
Type Jumper wire
Cable Diameter 1mm
Core layout 1 x 0.5 mm
Max. length sold by the metre 10m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot