econ connect KD02TWSVS10 Jumper Wire 10m 2x0.2mm² Red/White

MPN
KD02TWSVS10
Brand
econ connect
EAN-13
2050009090180
Order Code
02-7279
Country of Origin
China
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The econ connect KD02TWSVS10 Jumper wire features a dual-core design with 2 x 0.2 mm² red and white braided wires and measures 10 metres in length. This product is ideal for internal and switchboard wiring due to its durable braid wire construction. Common applications include use as jumper wire in various electrical systems and circuit assemblies.
Colour Red/white
Conductor Cross Section 0.20mm²
Number of Cores 2
Insulation Material Copper
Length 10m
Type Jumper wire
Cable Diameter 1mm
Core layout 2 x 0.5 mm
Max. length sold by the metre 10m
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot