econ connect Jack, Plugs & Sockets Socket 614487

The econ connect sockets are versatile electrical components designed for built-in applications.
Description Image Product Buy Pricing (Ex VAT) Connector Type Cable Diameter Dim Length Nominal Current Nominal current - rounded value Thread Type Plug / Socket Mounting Direction Insulated Colour Connection Contact Plating Insulation Material Nominal Voltage Packaging Type Scoop-proof Temperature Range Type
econ connect HOB25WS Socket built-in white bulk 1pc
econ connect HOB25WS Socket built-in white bulk 1pc
Standard range
Order code: 02-7263
MPN: HOB25WS

Despatched within 4 working days - 115 in stock
10+ £0.692
Price per unit Ex VAT
4mm Socket 9mm (Ø x L) 9 mm x 15 mm 15mm 10A 10A M5 Socket Straight (Panel) Yes White Soldering Brass nickel plated Partially insulated 60V DC Bulk No -20 ℃ to 90°C Socket, built-in
econ connect TB40WS Socket built-in white 1pc bulk packaging
econ connect TB40WS Socket built-in white 1pc bulk packaging
Standard range
Order code: 02-7711
MPN: TB40WS

Despatched within 4 working days - 648 in stock
20+ £0.354
Price per unit Ex VAT
Socket, built-in 10mm (Ø x L) 10 mm x 22 mm 22mm 24A 24A M6 Socket Straight (Panel) Yes White Soldering Brass nickel plated Partially insulated 60V DC Bulk No -20 ℃ to 90°C Socket, built-in

Trustpilot