econ connect HOB25WS Socket built-in white bulk 1pc

MPN
HOB25WS
Brand
econ connect
EAN-13
2050009089900
Order Code
02-7263
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.692
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

econ connect manufactures the HOB25WS socket, which is a 4mm jack socket in a white, built-in design for laboratory use. This safety jack connector is suitable for applications requiring secure electrical connections. It is typically used in educational and scientific equipment, ensuring reliable and safe connectivity.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour White
Cable Diameter 9mm
Connection Soldering
Contact Plating Brass nickel plated
Dim (Ø x L) 9 mm x 15 mm
Insulation Material Partially insulated
Length 15mm
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 60V DC
Packaging Type Bulk
Scoop-proof No
Temperature Range -20 ℃ to 90°C
Thread Type M5
Type Socket, built-in

Reviews

Be the first to submit a review

Trustpilot