econ connect TB40WS Socket built-in white 1pc bulk packaging

MPN
TB40WS
Brand
econ connect
EAN-13
2050009088385
Order Code
02-7711
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.354
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 347 in stock

The econ connect TB40WS is a built-in white socket designed for use with 4 mm safety jack plugs. It is a durable and reliable connector ideal for laboratory and testing environments that require secure and safe electrical connections. This socket is sold in bulk and provides a high-quality connection solution for professional settings.
Connector Type Socket, built-in
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour White
Cable Diameter 10mm
Connection Soldering
Contact Plating Brass nickel plated
Dim (Ø x L) 10 mm x 22 mm
Insulation Material Partially insulated
Length 22mm
Nominal Current 24A
Nominal current - rounded value 24A
Nominal Voltage 60V DC
Packaging Type Bulk
Scoop-proof No
Temperature Range -20 ℃ to 90°C
Thread Type M6
Type Socket, built-in

Reviews

Be the first to submit a review

Trustpilot