econ connect ICFG8 IC socket Contact spacing 7.62 mm 8 pins 1 piece Standard

MPN
ICFG8
Brand
econ connect
EAN-13
2050002955318
Order Code
16-2483
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.052
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,378 in stock

Econ Connect ICFG8 is an IC socket designed for reliable integration and connectivity of integrated circuits in various electronic applications. It features a contact spacing of 7.62 mm and accommodates 8 pins, making it suitable for standard IC configurations within a broad range of electronic systems. This socket type is engineered to facilitate the secure placement and replacement of IC components, ensuring an enduring connection for both experimental setups and permanent installations. Widely utilised in prototyping and testing environments, as well as in production line applications, the ICFG8 socket enables efficient circuit design and maintenance.
Number of Positions 8
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
Cross Section 7.62mm
Dimensions (L x W) 10.16 mm x 10.16 mm
Length 10.16mm
Material Thermoplastic
Max. temperature 105°C
Maximum Temperature 105°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Number of pins 8
Type IC socket
Width 10.16mm

Reviews

Be the first to submit a review

Trustpilot