econ connect ICFG6 Standard IC Socket 6 pins Contact spacing 7.62 mm

MPN
ICFG6
Brand
econ connect
EAN-13
2050002955295
Order Code
16-2482
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.043
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 164 in stock

Econ Connect ICFG6 is a standard integrated circuit (IC) socket designed for securely housing and connecting 6-pin IC components. With a contact spacing of 7.62 mm, it ensures consistent electrical connectivity and mechanical stability for a range of electronic applications. The socket is ideal for use in prototyping, testing, and circuit design where replaceable IC components are necessary, allowing for efficient installation and removal without soldering. Its robust construction caters to both industrial and laboratory environments, providing a reliable solution for engineers working with standard DIP packages.
Number of Positions 6
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
Cross Section 7.62mm
Dimensions (L x W) 7.62 mm x 10.16 mm
Length 7.62mm
Material Thermoplastic
Max. temperature 105°C
Maximum Temperature 105°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Number of pins 6
Type IC socket
Width 10.16mm

Reviews

Be the first to submit a review

Trustpilot