econ connect ICFG40 IC socket 15.24mm contact spacing 40 pins standard

MPN
ICFG40
Brand
econ connect
EAN-13
2050002955332
Order Code
16-2481
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
25+ £0.160
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 417 in stock

Econ Connect ICFG40 is an integrated circuit socket featuring a contact spacing of 15.24 mm and accommodating 40 pins, provided in a single-piece configuration. Designed for seamless integration into electronic systems, this IC socket is an essential component for engineers looking to facilitate easy insertion and replacement of integrated circuits without direct soldering. With its precise contact spacing, the ICFG40 ensures reliable connectivity and is commonly employed in prototype development, circuit testing, and modular circuit assemblies. Engineered to support a wide range of IC packages, it acts as a robust interface between the circuit board and the IC component, enhancing both the serviceability and flexibility of electronic designs.
Number of Positions 40
Pitch 2.54mm
Row Pitch 15.24mm
Content 1
Cross Section 15.24mm
Dimensions (L x W) 51.2 mm x 10.16 mm
Length 51.2mm
Material Thermoplastic
Max. temperature 105°C
Maximum Temperature 105°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Number of pins 40
Type IC socket
Width 10.16mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot