econ connect ICFG32 IC socket Contact spacing 15.24 mm 32 pins

MPN
ICFG32
Brand
econ connect
EAN-13
2050002955158
Order Code
16-2480
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.130
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Econ connect ICFG32 IC socket is designed with a contact spacing of 15.24 mm and accommodates 32 pins, making it an ideal choice for integrated circuits requiring this configuration. This standard IC socket is crafted to ensure reliable connections for IC components, providing a secure interface between the PCB and the integrated chip. The socket's design facilitates easy insertion and removal of ICs, which is essential for testing, prototyping, or troubleshooting applications in electronic engineering. Its robust construction and precise pin alignment make it suitable for use in a variety of electronic devices and systems, where maintaining signal integrity and mechanical resilience is crucial.
Number of Positions 32
Pitch 2.54mm
Row Pitch 15.24mm
Content 1
Cross Section 15.24mm
Dimensions (L x W) 40.96 mm x 10.16 mm
Length 40.96mm
Material Thermoplastic
Max. temperature 105°C
Maximum Temperature 105°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Number of pins 32
Type IC socket
Width 10.16mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot