econ connect ICFG28/7 IC Socket 7.62 mm spacing 28 pins Standard type

MPN
ICFG28/7
Brand
econ connect
EAN-13
2050002955271
Order Code
16-2479
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.115
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 759 in stock

Econ Connect ICFG28/7 IC Socket is a precision-engineered component designed for seamless integration into electronic systems requiring 28-pin connections. This standard IC socket features a contact spacing of 7.62 mm, making it compatible with a wide range of integrated circuits. The ICFG28/7 provides reliable electrical connectivity and mechanical stability for ICs, ensuring efficient performance in various electronic applications, including prototyping, testing, and circuit board assembly. Its robust construction and precise pin alignment facilitate easy insertion and replacement of integrated circuit components, meeting the high standards demanded by today's engineers and technicians in the field.
Number of Positions 28
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
Cross Section 7.62mm
Dimensions (L x W) 35.56 mm x 10.16 mm
Length 35.56mm
Material Thermoplastic
Max. temperature 105°C
Maximum Temperature 105°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Number of pins 28
Type IC socket
Width 10.16mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot