econ connect ICFG24 IC socket 15.24mm spacing 24 pins standard IC sockets

MPN
ICFG24
Brand
econ connect
EAN-13
2050002955233
Order Code
16-2476
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.103
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 155 in stock

Econ connect presents the ICFG24, a standard IC socket designed with precision for various electronic applications. This socket features a contact spacing of 15.24 mm and accommodates up to 24 pins, making it a reliable solution for securely housing integrated circuits in a variety of electronic designs. As a crucial component in prototyping and final product assemblies, the ICFG24 ensures optimal conductivity and facilitates the easy replacement and testing of ICs, thereby enhancing circuit design efficiency and flexibility. Commonly utilised in engineering projects involving circuit boards and complex electronic systems, this socket is compatible with standard IC components and supports streamlined maintenance and upgrades within electronic setups.
Number of Positions 24
Pitch 2.54mm
Row Pitch 15.24mm
Content 1
Cross Section 15.24mm
Dimensions (L x W) 30.48 mm x 17.78 mm
Length 30.48mm
Material Thermoplastic
Max. temperature 105°C
Maximum Temperature 105°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Number of pins 24
Type IC socket
Width 17.78mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot