econ connect ICFG24/7 IC socket 24 pins Contact spacing 7.62 mm

MPN
ICFG24/7
Brand
econ connect
EAN-13
2050002955110
Order Code
16-2477
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.114
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

econ connect ICFG24/7 is an IC socket specifically designed to accommodate 24-pin integrated circuits, offering a standard contact spacing of 7.62 mm. This component is essential in facilitating secure and reliable connections for printed circuit boards, enabling the removable and replaceable mounting of IC components. It is particularly useful in prototyping and testing environments, where frequent swapping of ICs is necessary for development and troubleshooting tasks. The ICFG24/7 provides robust connections that are essential for maintaining signal integrity and reducing wear on delicate component pins. Its design is intended for professional applications, including electronics laboratories, assembly lines, and any setting requiring dependable IC interfacing solutions.
Number of Positions 24
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
Cross Section 7.62mm
Dimensions (L x W) 30.48 mm x 10.16 mm
Length 30.48mm
Material Thermoplastic
Max. temperature 105°C
Maximum Temperature 105°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Number of pins 24
Type IC socket
Width 10.16mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot