econ connect ICFG18 IC socket 18 pins 7.62 mm contact spacing

MPN
ICFG18
Brand
econ connect
EAN-13
2050002955073
Order Code
16-2474
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.073
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 750 in stock

Econ Connect ICFG18 is an 18-pin integrated circuit (IC) socket designed to accommodate dual in-line package (DIP) components with a contact spacing of 7.62 mm. This standard IC socket facilitates reliable and convenient insertion and removal of IC components, enhancing maintenance and prototyping processes in electronic assemblies. It is particularly suited for applications requiring durable and robust connections in developmental and testing environments, such as circuit prototyping and PCB assembly. The IC socket is geared towards ensuring stable and secure connections, making it an essential component for engineers involved in designing and testing electronic circuits.
Number of Positions 18
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
Cross Section 7.62mm
Dimensions (L x W) 22.86 mm x 10.16 mm
Length 22.86mm
Material Thermoplastic
Max. temperature 105°C
Maximum Temperature 105°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Number of pins 18
Type IC socket
Width 10.16mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot