econ connect ICFG14 IC Socket 14 pins Contact spacing 7.62mm 1 piece

MPN
ICFG14
Brand
econ connect
EAN-13
2050002955059
Order Code
16-2472
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.057
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,612 in stock

Econ Connect ICFG14 is an Integrated Circuit (IC) Socket designed to securely accommodate 14-pin ICs with a standard contact spacing of 7.62 mm. This socket provides stable and reliable connections for IC components, which is critical for developing and testing electronic circuits. Made to industry standards, the ICFG14 is well-suited for use in prototype boards, educational kits, and various electronic projects where frequent insertion and removal of ICs are required. Its robust design ensures effective signal integrity within electronic assemblies and is typically utilised in engineering applications such as development environments, test equipment, and circuit board prototyping.
Number of Positions 14
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
Cross Section 7.62mm
Dimensions (L x W) 17.78 mm x 10.16 mm
Length 17.78mm
Material Thermoplastic
Max. temperature 105°C
Maximum Temperature 105°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Number of pins 14
Type IC socket
Width 10.16mm

Reviews

Be the first to submit a review

Trustpilot