econ connect FWS6L FireWire Plug 6p solder connection Black 1pc

MPN
FWS6L
Brand
econ connect
EAN-13
2050009089665
Order Code
02-7238
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £0.810
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

The FireWire plug FWS6L by econ connect is a 6-pin solder connection device, designed in a sleek black casing. This connector is ideal for transferring data between computers and other electronic devices. It is typically used in audio and video equipment for reliable high-speed connectivity.
Type Plug
Gender Plug
No. of Contacts 6
Mounting Direction Straight
Connection Soldering
Connector Type Plug, straight
Contact Material Brass gold plated
Factory colour Black
Material PBT
Maximum Temperature 70°C
Min. temperature -40°C
Misc Attribute 1 FireWire
Nominal current (details) 1A
Nominal voltage (details) 40V
Packaging Type Bulk
Pins 6

Reviews

Be the first to submit a review

Trustpilot