econ connect F6TP2GR RJ45 Network cable CAT 6 S/FTP Grey 2.00 m Twin shield

MPN
F6TP2GR
Brand
econ connect
EAN-13
4039289004436
Order Code
16-2469
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 234 in stock

Econ connect F6TP2GR is a high-performance RJ45 network cable designed for reliable and efficient data transmission in engineering environments. With its Category 6 S/FTP specifications, this cable provides superior shielding and reduced crosstalk, ensuring optimal signal integrity over its 2.00-metre length. The grey cable features twin shielding and is constructed to meet stringent industry standards, making it suitable for demanding applications. It is commonly used in scenarios requiring secure connections between network devices such as routers and switches, and is well-suited for both residential and commercial installations where stable network performance is critical.
Type Network cable, patch cable
Length 2.00m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features Twin shield
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot